Filter Your Search
1 - 2 of 2 results
|
S75WS256NDFBFWLK2
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | MEMORY CIRCUIT | SRAM ORGANISED AS 128 MB (8M X 16-BIT) | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 9 mm | 12 mm | SPANSION INC | BGA | 9 X 12 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | ||
|
S75WS256NDFBFWLK2
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |