Filter Your Search
1 - 10 of 236 results
|
S75005T-0.500-30-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 500 kHz | 156 MHz | 5 V | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | ||||||||||||||||
|
S750025-156.000-50-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 156 MHz | 156 MHz | 5 V | 80 mA | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | LCC4,.2X.28,200/165 | ||||||||||||||
|
S750025-0.5000-50-R
Aker Technology Company Ltd
|
Check for Price | Contact Manufacturer | AKER TECHNOLOGY CO LTD | compliant | |||||||||||||||||||||||||||||
|
S75005-0.500-X-50-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 500 kHz | 156 MHz | 5 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | ||||||||||||||||
|
S750025T-155.520-X-50-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 155.52 MHz | 25 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.3mm | AKER TECHNOLOGY CO LTD | compliant | Clock | ||||||||||
|
S750025-156.000-X-50-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 156 MHz | 156 MHz | 5 V | 80 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | LCC4,.2X.28,200/165 | ||||||||||||||
|
S75005T-0.500-X-50-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 500 kHz | 156 MHz | 5 V | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | AKER TECHNOLOGY CO LTD | compliant | ||||||||||||||||
|
S75003T-14.7456-15-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 14.7456 MHz | 30 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | AKER TECHNOLOGY CO LTD | compliant | Clock | |||||||||
|
S75003T-14.7456-X-15-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 14.7456 MHz | 30 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | AKER TECHNOLOGY CO LTD | compliant | Clock | |||||||||
|
S750025T-1.000-X-30-R
Aker Technology Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 MHz | 25 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.3mm | AKER TECHNOLOGY CO LTD | compliant | Clock |