Parametric results for: S72XS256RE0AHBHH3 under Other Memory ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s72xs256re0ahbhh3
Select parts from the table below to compare.
Compare
Compare
S72XS256RE0AHBHH3
Spansion
Check for Price Yes Transferred 268.4355 Mbit 16 16MX16 1.8 V MEMORY CIRCUIT FLASH+SDRAM 1 16000000 16.7772 M SYNCHRONOUS 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B133 Not Qualified 85 °C -40 °C 133 PLASTIC/EPOXY VFBGA BGA133,14X14,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 8 mm 8 mm SPANSION INC BGA 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 133 compliant 3A991.B.1.A 8542.32.00.51
S72XS256RE0AHBHH3
Cypress Semiconductor
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V MEMORY CIRCUIT FLASH+SDRAM 1 16000000 16.7772 M SYNCHRONOUS 1.95 V 1.7 V CMOS INDUSTRIAL S-PBGA-B133 Not Qualified 85 °C -40 °C 133 PLASTIC/EPOXY VFBGA BGA133,14X14,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, FBGA-133 compliant EAR99 8542.32.00.71