Filter Your Search
1 - 2 of 2 results
|
S72510-T-160.000-LE0.25-R
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 2.5 V | CMOS | 160 MHz | 13 MHz | 30 mA | 2.725 V | 2.375 V | 45/55 % | CMOS | e3 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | |||
|
S72510-T-160.000-LE0.25
Aker Technology Company Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 160 MHz | 100 % | 15 pF | 2.5 V | CMOS | 160 MHz | 13 MHz | 30 mA | 2.725 V | 2.375 V | 45/55 % | CMOS | e3 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/165 | YES | Matte Tin (Sn) | AKER TECHNOLOGY CO LTD | compliant | Clock | LCC4,.2X.28,200/165 |