Filter Your Search
1 - 10 of 829 results
|
S71WS512PC0HF3TR2
Spansion
|
Check for Price | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 84 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
S71WS512NC0BFWAH3
Cypress Semiconductor
|
Check for Price | Yes | Active | 1.8 V | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 70 µA | 66 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||
|
S71WS512RE0HH30T2
Spansion
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | FLASH | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -30 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
S71WS512RD0HH32S0
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -30 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S71WS512NC0BFWAK0
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 70 µA | 54 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
S71WS512NC0BFWAK2
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 70 µA | 54 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
S71WS512NC0BAWTH0
AMD
|
Check for Price | Yes | Active | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 40 µA | 66 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA84,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||
|
S71WS512RE0HH32S2
Spansion
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -30 °C | 260 | 40 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
S71WS512ND0BAWEJ2
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 8M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 70 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | SPANSION INC | BGA | LFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71WS512NC0BFWTJ0
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | 70 µA | 60 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | unknown | EAR99 | 8542.32.00.71 |