Filter Your Search
1 - 7 of 7 results
|
S71WS128NC0BAWAP
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | MEMORY CIRCUIT | PSRAM IS ALSO ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 84 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
S71WS128NC0BAWAP2
Cypress Semiconductor
|
Check for Price | Yes | Active | 1.8 V | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 70 µA | 54 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S71WS128NC0BAWAP2
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 70 µA | 54 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.71 | |||
|
S71WS128NC0BAWAP3
Cypress Semiconductor
|
Check for Price | Yes | Active | 1.8 V | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 70 µA | 54 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S71WS128NC0BAWAP0
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 70 µA | 54 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.71 | |||
|
S71WS128NC0BAWAP0
Cypress Semiconductor
|
Check for Price | Yes | Active | 1.8 V | 1.8 V | 80 ns | MEMORY CIRCUIT | FLASH+PSRAM | 70 µA | 54 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
S71WS128NC0BAWAP3
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 70 µA | 54 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | TFBGA, BGA84,10X12,32 | 84 | compliant | EAR99 | 8542.32.00.71 |