Filter Your Search
1 - 10 of 10 results
|
S71PL254JB0BAWTU3
Cypress Semiconductor
|
Check for Price | Yes | Active | 3 V | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
|
S71PL254JB0BAWTU4
AMD
|
Check for Price | Yes | Obsolete | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
S71PL254JB0BAWTU0
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
S71PL254JB0BAWTU3
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
S71PL254JB0BAWTU0
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | compliant | LFBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | BGA | 84 | |||||
|
S71PL254JB0BAWTU3
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | compliant | LFBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | BGA | 84 | ||||||
|
S71PL254JB0BAWTU2
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
S71PL254JB0BAWTU4
Spansion
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | MEMORY CIRCUIT | PSEUDO STATIC RAM IS ORGANIZED AS 2M X 16 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | compliant | LFBGA, | EAR99 | 8542.32.00.71 | BGA | 84 | ||||||||||
|
S71PL254JB0BAWTU2
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | compliant | LFBGA, BGA84,10X12,32 | EAR99 | 8542.32.00.71 | BGA | 84 | ||||||
|
S71PL254JB0BAWTU2
Cypress Semiconductor
|
Check for Price | Yes | Active | 3 V | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant |