Filter Your Search
1 - 2 of 2 results
|
S71PL064JA0BFW070
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | OTHER | S-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S71PL064JA0BFW070
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 65 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | unknown | EAR99 | 8542.32.00.71 | BGA | 56 |