Filter Your Search
1 - 10 of 2,326 results
|
S71PL064JA0BFI0B3
Cypress Semiconductor
|
Check for Price | Yes | Active | 3 V | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | S-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
S71PL254JB0BFITU0
Spansion
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 84 | PLASTIC/EPOXY | LFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | unknown | BGA | 8 X 11.60 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-84 | 84 | EAR99 | 8542.32.00.71 | ||||
|
S71PL064JB0BAIQB2
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, | 56 | EAR99 | 8542.32.00.71 | ||||||||
|
S71PL032J40BAW070
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 256K X 16 | FLASH+PSRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5 µA | 70 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | compliant | BGA | TFBGA, BGA56,8X8,32 | 56 | EAR99 | 8542.32.00.71 | ||||||
|
S71PL032J08BAI0B4
AMD
|
Check for Price | Yes | Obsolete | 70 ns | MEMORY CIRCUIT | FLASH+SRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | S-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA56,8X8,32 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||
|
S71PL032J04BFI0K2
Cypress Semiconductor
|
Check for Price | Yes | Active | 3 V | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+SRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | S-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||
|
S71PL129JC0BAI9U0
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S71PL127JA0BFI973
AMD
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | compliant | FBGA, BGA64,10X12,32 | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||
|
S71PL129NB0HFW4B3
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11.6 mm | 8 mm | SPANSION INC | unknown | BGA | 8 X 11.60 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-64 | 64 | EAR99 | 8542.32.00.71 | |||||||
|
S71PL032J180BFI0P0
Spansion
|
Check for Price | Yes | Obsolete | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 70 µA | CMOS | INDUSTRIAL | S-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SPANSION INC | unknown | FBGA, BGA56,8X8,32 | EAR99 | 8542.32.00.71 |