Filter Your Search
1 - 3 of 3 results
|
S71AL016D02BFWT72
AMD
|
Check for Price | Yes | Active | 70 ns | MEMORY CIRCUIT | FLASH+SRAM | 20 µA | 35 µA | CMOS | OTHER | S-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
S71AL016D02BFWT72
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 128K X 16 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 7 mm | SPANSION INC | 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 | unknown | EAR99 | 8542.32.00.71 | BGA | 56 | |||||||
|
S71AL016D02BFWT72
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |