Filter Your Search
1 - 2 of 2 results
|
S70GL02GP11FACR22
Cypress Semiconductor
|
Check for Price | No | Transferred | 2.1475 Gbit | 16 | 128MX16 | 3.3 V | FLASH | 8 | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S70GL02GP11FACR22
Spansion
|
Check for Price | Transferred | 2.1475 Gbit | 16 | 128MX16 | 3.3 V | FLASH | 8 | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | LBGA, | unknown | EAR99 | 8542.32.00.51 | BGA | 64 |