Filter Your Search
1 - 1 of 1 results
|
S6J336AHSBSC20000
Infineon Technologies AG
|
Check for Price | Active | 32 | 132 MHz | 1228800 | 262144 | CORTEX-R5F | 16 | 15 | 16 MHz | 94 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 5V NOMINAL SUPPLY IS ALSO AVAILABLE | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 24 | 4 | 8 | 8 | YES | FLASH | 164 mA | 3.6 V | 3 V | S-PQFP-G144 | 105 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | HLFQFP | HQFP144,.7SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 16 mm | 16 mm | INFINEON TECHNOLOGIES AG | TEQFP-144 | compliant | Infineon |