Filter Your Search
1 - 4 of 4 results
|
S6E1A12C0AGF20000
Infineon Technologies AG
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | Pure Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||||||||
|
S6E1A12C0AGF20000
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER, RISC | PURE TIN | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
S6E1A12C0AGF2
Cypress Semiconductor
|
Check for Price | No | Transferred | 32 | 40 MHz | 22528 | 6144 | CORTEX-M0 | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||
|
S6E1A12C0AGF2
Spansion
|
Check for Price | No | Transferred | 22528 | MICROCONTROLLER, RISC | CMOS | SPANSION INC | unknown | 8542.31.00.01 | , |