Filter Your Search
1 - 3 of 3 results
|
TES6D-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6 A | 920 mV | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 150 A | 1 | R-PDSO-F3 | e3 | TO-277B | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
S6D-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | HSMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | ||||||||
|
TES6D-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 6 A | 920 mV | 25 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 150 A | 1 | R-PDSO-F3 | e3 | TO-277B | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |