Filter Your Search
1 - 2 of 2 results
|
S681K29Y5PN63J5R
Vishay Intertechnologies
|
$0.0973 | Yes | Active | 680 pF | 1 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 10% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
S681K29Y5PN63J5R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 680 pF | 1 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 10% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3016 | unknown | EAR99 | 8532.23.00.60 | Vishay |