Filter Your Search
1 - 10 of 33 results
|
S632000M-C
Gould Ami
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
S632000CC15
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
S632000M-P
Gould Ami
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
S632000CM25
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
S632000JI20
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
S632000PI20
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
S632000I-J
Gould Ami
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 450 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | CMOS | INDUSTRIAL | S-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
S632000-20P
AMI Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 150 µA | 40 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | ||||||
|
S632000JC15
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||
|
S632000CC20
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 |