Filter Your Search
1 - 5 of 5 results
|
S6200BHR
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 200 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 2 V | 200 A | 2 mA | 200 V | O-XUPF-D2 | e0 | MIL-PRF-19500 | 100 °C | -65 °C | 1 | 2 | UNSPECIFIED | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||
|
S6200B
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 200 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||
|
S6200B
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 200 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 2 mA | 200 V | O-XUPF-D2 | e0 | 100 °C | -65 °C | 1 | 2 | UNSPECIFIED | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||
|
S6200B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 200 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | e0 | 100 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , | unknown | EAR99 | ||||||||||||||||||
|
S6200B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 200 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 2 mA | 200 V | O-XUPF-D2 | 100 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | UNSPECIFIED | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 |