Filter Your Search
1 - 10 of 42 results
|
S6055RTP
Littelfuse Inc
|
$2.7582 | Yes | Active | 35 kA | 2 mA | 60 mA | 40 mA | 600 V | 55 A | SCR | SINGLE | 500 V/us | 1.5 V | 650 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S6055R68
Teccor
|
Check for Price | Transferred | 60 mA | 40 mA | 600 V | 55 A | SCR | SINGLE | 35 µs | 395 V/us | 1.5 V | 10 µA | 600 V | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S6055R56
Teccor
|
Check for Price | Transferred | 60 mA | 40 mA | 600 V | 55 A | SCR | SINGLE | 35 µs | 395 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S6055R54
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 mA | 600 V | 55 A | SCR | SINGLE | 600 V | TO-220AC | R-PSFM-T2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AC | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S6055R55
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 mA | 600 V | 55 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S6055R53
Teccor
|
Check for Price | Transferred | 60 mA | 40 mA | 600 V | 55 A | SCR | SINGLE | 35 µs | 395 V/us | 1.5 V | 10 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S6055R59V
Teccor
|
Check for Price | Obsolete | 40 mA | 600 V | 55 A | SCR | SINGLE | GATE SENSITIVITY | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
S6055R53V
Teccor
|
Check for Price | Obsolete | 40 mA | 600 V | 55 A | SCR | SINGLE | GATE SENSITIVITY | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
S6055R
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 55 kA | 1 mA | 50 mA | 40 mA | 600 V | 55 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 375 V/us | 1.5 V | 650 A | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
S6055R67
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 40 mA | 600 V | 55 A | SCR | SINGLE | 600 V | R-PSFM-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 |