Filter Your Search
1 - 4 of 4 results
|
S6006LS256TP
Littelfuse Inc
|
Check for Price | Yes | Active | 200 µA | 600 V | 6 A | SCR | SINGLE | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S6006LS256
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 6 kA | 250 µA | 6 mA | 200 µA | 600 V | 6 A | SCR | SINGLE | 8 V/us | 800 mV | 600 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
S6006LS256
Teccor
|
Check for Price | Transferred | 6 mA | 200 µA | 600 V | 6 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S6006LS256V
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 600 V | 6 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |