Filter Your Search
1 - 4 of 4 results
|
S6004DS2RP
Littelfuse Inc
|
$1.1930 | Yes | Active | 2.5 kA | 100 µA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 50 µs | 800 mV | 30 A | 600 V | TO-252AA | R-PSSO-G2 | e3 | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | DPAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
S6004DS2
Littelfuse Inc
|
Check for Price | No | Yes | Active | 2.5 kA | 100 µA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | HIGH RELIABILITY | 50 µs | 800 mV | 30 A | 600 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
S6004DS2
Teccor
|
Check for Price | Transferred | 200 µA | 600 V | 4 A | SCR | SINGLE | HIGH RELIABILITY | 600 V | TO-252 | R-PSSO-G2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
S6004DS2TP
Littelfuse Inc
|
Check for Price | Yes | Active | 2.5 kA | 100 µA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 50 µs | 800 mV | 30 A | 600 V | TO-252AA | R-PSSO-G2 | e3 | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |