Filter Your Search
1 - 10 of 20 results
|
S580
Switchcraft Conxall
|
$6.1640 | Yes | Active | CABLE | 6.3mm AUDIO | NOT SPECIFIED | SHIELDED | 1 | NO | NO | e3 | NO | PLUG | Tin (Sn) | COPPER ALLOY | 2 | GENERAL PURPOSE | SOLDER LUG | SWITCHCRAFT INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
S5800M
Loras Industries Inc
|
Check for Price | No | Obsolete | SINGLE | e0 | -40 °C | 100 °C | LORAS INDUSTRIES INC | unknown | FLANGE MOUNT, R-PSFM-T3 | EAR99 | 8541.30.00.80 | ANODE | 4.7 µs | 100 V/us | 50 mA | 2.5 V | 50 mA | TO-220AB | R-PSFM-T3 | 3 mA | 80 A | 1 | 3 | 5 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 5 A | 10 µA | 600 V | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SCR | |||||||||||||||||||||||||||||||
|
S5806PL
LAIRD PLC
|
Check for Price | Obsolete | CUSHCRAFT CORP | unknown | ANTENNA-OTHER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S5800D
Loras Industries Inc
|
Check for Price | No | Obsolete | SINGLE | e0 | -40 °C | 100 °C | LORAS INDUSTRIES INC | unknown | FLANGE MOUNT, R-PSFM-T3 | EAR99 | 8541.30.00.80 | ANODE | 4.7 µs | 100 V/us | 50 mA | 2.5 V | 50 mA | TO-220AB | R-PSFM-T3 | 3 mA | 80 A | 1 | 3 | 5 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 5 A | 10 µA | 400 V | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SCR | |||||||||||||||||||||||||||||||
|
S5866SSV-12.8000(T)
Saronix
|
Check for Price | Obsolete | -30 °C | 80 °C | SARONIX | unknown | YES | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 12 ppm | 2.5 % | SURFACE MOUNT | 12.8 MHz | CLIPPED SINE | 10 kΩ | 900 mV | 6.2mm x 3.7mm x 1.7mm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
S5800B
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S5866SSV-12.8000
Saronix
|
Check for Price | Obsolete | -30 °C | 80 °C | SARONIX | unknown | YES | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 12 ppm | 2.5 % | SURFACE MOUNT | 12.8 MHz | CLIPPED SINE | 10 kΩ | 900 mV | 6.2mm x 3.7mm x 1.7mm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
S5866SSV-14.4000(T)
Saronix
|
Check for Price | Obsolete | -30 °C | 80 °C | SARONIX | unknown | YES | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 12 ppm | 2.5 % | SURFACE MOUNT | 14.4 MHz | CLIPPED SINE | 10 kΩ | 900 mV | 6.2mm x 3.7mm x 1.7mm | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
S5800S
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S5866SSV-19.6800(T)
Saronix
|
Check for Price | Obsolete | -30 °C | 80 °C | SARONIX | unknown | YES | Sine | 1 PPM/YEAR | 2.5 V | 500 mV | NO | 12 ppm | 2.5 % | SURFACE MOUNT | 19.68 MHz | CLIPPED SINE | 10 kΩ | 900 mV | 6.2mm x 3.7mm x 1.7mm | 5 V |