Filter Your Search
1 - 10 of 57 results
|
S-5712ACNL1-M3T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 3 | Tin (Sn) | ABLIC INC | compliant | IT HAS SENSITIVITY 3 MT | 1.6 mm | 1.1 mm | 2.9 mm | PLASTIC | 0.8 mT | UNIPOLAR | 4 mT | 1.1 mT | SURFACE MOUNT | 3 µA | 0.40-1.45V | VOLTAGE OUTPUT | TO-236 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | ||||
|
S-5712ECSL3-I4T1U
ABLIC Inc.
|
Check for Price | Active | YES | e3 | 85 °C | -40 °C | 4 | TIN | ABLIC INC | compliant | MAGNETIC SENSITIVITY OF 7 MT | 1.2 mm | 480 µm | 1.4 mm | 1.8 mT | 8.5 mT | 3.7 mT | SURFACE MOUNT | 1 mA | 0.40-1.45V | VOLTAGE OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | SOLDER | ABLIC Inc. | ||||||||
|
S-5712BCDL1-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 4 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY 3 MT | 1.2 mm | 480 µm | 1.4 mm | 0.8 mT | OMNIPOLAR | 4 mT | 1.1 mT | SURFACE MOUNT | 2 µA | 0.40-1.45V | VOLTAGE OUTPUT | SOLCC4,.06,25 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | ABLIC Inc. | SNT-4A, 4 PIN | |||
|
S-5712ACNL2-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 4 | Tin (Sn) | ABLIC INC | compliant | IT HAS SENSITIVITY 4.5 MT | 1.2 mm | 480 µm | 1.4 mm | 1 mT | UNIPOLAR | 6 mT | 2 mT | SURFACE MOUNT | 3 µA | 0.40-1.45V | VOLTAGE OUTPUT | SOLCC4,.06,25 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | ABLIC Inc. | ||||
|
S-5712CCNL1-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 4 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY 3 MT | 1.2 mm | 480 µm | 1.4 mm | 0.8 mT | UNIPOLAR | 4 mT | 1.1 mT | SURFACE MOUNT | 11 µA | 0.40-1.45V | VOLTAGE OUTPUT | SOLCC4,.06,25 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | ABLIC Inc. | ||||
|
S-5712ACDL3-I4T1U
ABLIC Inc.
|
Check for Price | Active | YES | e3 | 85 °C | -40 °C | 4 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY 7 MT | 1.2 mm | 480 µm | 1.4 mm | 1.8 mT | OMNIPOLAR | 8.5 mT | 3.7 mT | SURFACE MOUNT | 4 µA | 0.40-1.45V | VOLTAGE OUTPUT | SOLCC4,.06,25 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | ABLIC Inc. | |||||
|
S-5712ACDL2-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 4 | Tin (Sn) | ABLIC INC | compliant | IT HAS SENSITIVITY 4.5 MT | 1.2 mm | 480 µm | 1.4 mm | 1 mT | OMNIPOLAR | 6 mT | 2 mT | SURFACE MOUNT | 4 µA | 0.40-1.45V | VOLTAGE OUTPUT | SOLCC4,.06,25 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER | |||||
|
S-5712ACDL1-I4T1U
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | YES | 85 °C | -40 °C | SEIKO INSTRUMENTS USA INC | compliant | ITS ALSO OPERATES IN -5.5 TO -2.5 MT MAGNETIC RANGE AND SENSITIVITY 3 MT | 1.2 mm | 480 µm | 1.4 mm | 0.8 mT | 4 mT | 1.1 mT | SURFACE MOUNT | 4 µA | 0.40-1.45V | VOLTAGE OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | SOLDER | SNT-4 | ||||||||||
|
S-5712ECDH3-I4T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 4 | TIN | ABLIC INC | compliant | IT HAS SENSITIVITY OF 7 MT | 1.2 mm | 480 µm | 1.4 mm | 1.8 mT | 8.5 mT | 3.7 mT | SURFACE MOUNT | 1 mA | 0.40-1.45V | VOLTAGE OUTPUT | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | SOLDER | ||||||||
|
S-5712ACDH2-M3T1U
ABLIC Inc.
|
Check for Price | Yes | Active | YES | e3 | 85 °C | -40 °C | 3 | Tin (Sn) | ABLIC INC | compliant | IT HAS SENSITIVITY 4.5 MT | 1.6 mm | 1.1 mm | 2.9 mm | PLASTIC | 1 mT | OMNIPOLAR | 6 mT | 2 mT | SURFACE MOUNT | 4 µA | 0.40-1.45V | VOLTAGE OUTPUT | TO-236 | RECTANGULAR | MAGNETIC FIELD SENSOR,HALL EFFECT | 3.5 V | 1.6 V | CMOS | SOLDER |