Filter Your Search
1 - 10 of 17 results
|
RWS5634RFTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 56.3028 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
RWS5634RDBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 56.3028 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS5-634RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 634 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
S-5634R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 634 Ω | 1 % | 4 W | 8230 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 50.3587 V | 275 °C | -55 °C | Chip | 2 | WRAPAROUND | 7.1 mm | 20.8 mm | 7.5 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RWS5634RFBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 56.3028 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS-5634R1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 634 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | MIL-R-26 | 275 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AS5-634RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 634 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||||
|
NRWS5634RDTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 56.3028 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
NRWS5634RDBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 56.3028 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
NAS5-634RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 634 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 275 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |