Filter Your Search
1 - 4 of 4 results
|
S54S112W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 2 | YES | DFP | 80 MHz | 15 pF | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 50 mA | MILITARY | R-CQFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | NXP SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
S54S112W
Signetics
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 2 | YES | DFP | 80 MHz | 15 pF | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 50 mA | MILITARY | R-CQFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | SIGNETICS CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||
|
S54S112W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | YES | DFP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 50 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||
|
S54S112W
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | YES | DFP | 80 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 20 mA | 50 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 |