Filter Your Search
1 - 6 of 6 results
|
S54S03F
Signetics
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7.5 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S54S03F/883B
NXP Semiconductors
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S54S03F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 9 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
S54S03F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7 ns | 7.5 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 36 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
S54S03F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7.5 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 20 mA | 9 mA | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S54S03F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 ns | 7.5 ns | 4 | 2 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | S | NAND GATE | TTL | 20 mA | 9 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |