Filter Your Search
1 - 10 of 20 results
|
S5493W883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 2 | YES | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 5 V | TTL | MILITARY | e0 | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | UP | TTL/H/L | YES | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 3 | 46 mA | 135 ns | MIL-STD-883 Class B | NEGATIVE EDGE | 18 MHz | |||||||||||
|
S5493F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | 5 V | TTL | MILITARY | e0 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | UP | NO | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 46 mA | MIL-STD-883 Class C | |||||||||||||||||
|
S5493A
Philips Semiconductors
|
Check for Price | Obsolete | 2 | NO | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 5 V | TTL | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | UP | TTL/H/L | YES | BINARY COUNTER | ASYNCHRONOUS | 3 | 46 mA | 135 ns | NEGATIVE EDGE | 18 MHz | 15 pF | ||||||||||||||||||
|
S5493W
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | YES | 5 V | TTL | MILITARY | e0 | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | UP | NO | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 46 mA | MIL-STD-883 Class C | |||||||||||||||||
|
S5493W883B
Signetics
|
Check for Price | No | Obsolete | 2 | YES | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 5 V | TTL | MILITARY | e0 | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | UP | TTL/H/L | YES | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 3 | 46 mA | 135 ns | MIL-STD-883 Class B | NEGATIVE EDGE | 18 MHz | |||||||||||
|
S5493F
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | NO | 5 V | TTL | MILITARY | e0 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | UP | NO | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 46 mA | ||||||||||||||||||
|
S5493W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | YES | 5 V | TTL | MILITARY | e0 | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | UP | NO | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 46 mA | MIL-STD-883 Class B (Modified) | |||||||||||||||||
|
S5493F883B
Signetics
|
Check for Price | No | Obsolete | 2 | NO | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | UP | TTL/H/L | YES | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 3 | 46 mA | 135 ns | MIL-STD-883 Class B | NEGATIVE EDGE | 18 MHz | |||||||||||
|
S5493-01
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 540 nm | 1 µA | SINGLE | 100 pA | NO | 10 V | e4 | 85 °C | -25 °C | RECTANGULAR | SILVER | 2.8 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-4 | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||
|
S5493F
Signetics
|
Check for Price | No | Obsolete | 2 | NO | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | 5 V | TTL | MILITARY | e0 | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | UP | TTL/H/L | NO | BINARY COUNTER | 10 MHz | 16 mA | ASYNCHRONOUS | 3 | 46 mA | 135 ns | NEGATIVE EDGE | 18 MHz | 15 pF |