Filter Your Search
1 - 10 of 12 results
|
S5490W
Signetics
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | YES | DFP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
S5490F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
S5490F883B
Signetics
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S5490F
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S5490F883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S5490F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
S5490W
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | YES | DFP | 10 MHz | UP | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
S5490F
Signetics
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S5490F883B
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 100 ns | 2 | 3 | NO | DIP | 10 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 18 MHz | YES | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||
|
S5490F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | NO | DIP | 10 MHz | UP | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 46 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |