Filter Your Search
1 - 5 of 5 results
|
S54196F/883C
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S54196F/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
S54196F
Signetics
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 60 MHz | YES | ASYNCHRONOUS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||
|
S54196F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 60 MHz | YES | ASYNCHRONOUS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||
|
S54196F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 60 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 60 MHz | YES | ASYNCHRONOUS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |