Filter Your Search
1 - 10 of 37 results
|
S-5014RGF10
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
S5014-BD14
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | CMOS | INDUSTRIAL | e0 | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP40,.6 | 5 V | A/D CONVERTER | 0.003 % | -5 V | 1 | 14 | BINARY, OFFSET BINARY | |||
|
S-5014CB10
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
S-5014RSK11
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
S-5014CSK10
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
S5014-KP14
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | CMOS | COMMERCIAL | e0 | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP40,.6 | 5 V | A/D CONVERTER | 0.003 % | -5 V | 1 | 14 | BINARY, OFFSET BINARY | ||||
|
S-5014RB10
Yetda Industry Ltd
|
Check for Price | Contact Manufacturer | YETDA INDUSTRY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
S5014-BD28
Gould Ami
|
Check for Price | Obsolete | NO | R-GDIP-T40 | Not Qualified | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOULD AMI | unknown | 8542.39.00.01 | , | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | ||||||||||||||||||||
|
S5014-TD14
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | CMOS | MILITARY | e0 | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP40,.6 | 5 V | A/D CONVERTER | 0.003 % | -5 V | 1 | 14 | BINARY, OFFSET BINARY | 3A001.A.2.C | ||
|
S5014-SE14
AMI Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | CMOS | MILITARY | e0 | S-XQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | QCCN, LCC44,.65SQ | 5 V | A/D CONVERTER | 0.009 % | -5 V | 1 | 14 | BINARY, OFFSET BINARY | 3A001.A.2.C |