Filter Your Search
1 - 10 of 50 results
|
AS5-145RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 145 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PVS514.5KOHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 14.5 kΩ | 0.5 % | 220 mW | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS5(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
LVS514.5OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 14.5 Ω | 0.1 % | 5 W | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS5(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS51451D
TT Electronics Resistors
|
Check for Price | No | Active | 1.45 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
LVS514.5OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 14.5 Ω | 0.005 % | 5 W | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS5(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
S-514.5OHM0.02%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 14.5 Ω | 0.02 % | 4 W | 8230 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 447 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 7.6 mm | 20.8 mm | 7.5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RS-51.45OHM0.5%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.45 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.6926 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PVS51.45KOHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 1.45 kΩ | 0.5 % | 220 mW | 6331 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS5(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 7.87 mm | 15.88 mm | 7.87 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS51450DLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 145 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8.8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RS-514.5KOHM0.05%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 14.5 kΩ | 0.05 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 269.2582 V | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |