Filter Your Search
1 - 2 of 2 results
|
S4X8BSRP1
Littelfuse Inc
|
$0.2884 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-F3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||
|
S4X8BSRP
Littelfuse Inc
|
$0.3547 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-F3 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |