Filter Your Search
1 - 10 of 258 results
|
S4X8TS2RP
Littelfuse Inc
|
$0.2472 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S4X8TSRP
Littelfuse Inc
|
$0.2472 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-G4 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
S4X8ES1AP
Littelfuse Inc
|
$0.2590 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | ||||
![]() |
S4X8ES2AP
Littelfuse Inc
|
$0.2590 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | ||||
![]() |
S4X8ES1
Littelfuse Inc
|
$0.2599 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | ||||
![]() |
S4X8ES
Littelfuse Inc
|
$0.2602 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | ||||
|
S4X8BSRP1
Littelfuse Inc
|
$0.2884 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-F3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
S4X8BS2RP
Littelfuse Inc
|
$0.2920 | Yes | Active | 50 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSSO-F3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-F3 | 3 | unknown | EAR99 | 8541.30.00.80 | SOT-89 | |||||||||||||
![]() |
S4X8BS1RP
Littelfuse Inc
|
$0.2920 | Yes | Active | 5 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSSO-F3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-F3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SOT-89 | ||||||||||||
![]() |
S4X8ESRP
Littelfuse Inc
|
$0.2935 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 |