Parametric results for: S4924R-123J under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s4924r123j
Select parts from the table below to compare.
Compare
Compare
S4924R123J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 µH 2 Ω 5 % YES 2.5 MHz 440 mA IRON 55 RF INDUCTOR 1 YES e1 125 °C -55 °C 2 RECTANGULAR PACKAGE TIN SILVER COPPER DUAL ENDED J BEND API DELEVAN compliant
S4924R-123J
API Delevan
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 12 µH 2 Ω 5 % YES 440 mA 44 MHz IRON 55 5225 RF INDUCTOR 1 YES e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED WRAPAROUND 5.84 mm 13.21 mm 6.35 mm API DELEVAN compliant 5225 EAR99 8504.50.80.00