Filter Your Search
1 - 3 of 3 results
|
S48D25
Teledyne Technologies Inc
|
Check for Price | Active | 30 mA | 25 A | 4 kV | UL RECOGNIZED, WITH SNUBBER CIRCUIT, ZERO VOLTAGE CROSSING | SINGLE WITH BUILT-IN RESISTOR AND SNUBBER | TRIGGER OUTPUT SSR | 100 °C | -40 °C | 1 | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||||||
|
S48D25-22
Teledyne Technologies Inc
|
Check for Price | Active | 17 V | 5.6 mA | DC | Triac | 100 °C | -40 °C | 27 mm | 58.2 mm | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||||||
|
DRS48D25
Teledyne Technologies Inc
|
Check for Price | Active | 10 mA | 25 A | 4 kV | ZERO VOLTAGE CROSSING | COMPLEX | 2 Ω | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | TELEDYNE TECHNOLOGIES INC | compliant | 8541.40.95.00 |