Filter Your Search
1 - 7 of 7 results
|
S4402A-66/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 66 MHz | 66 MHz | CLOCK GENERATOR, OTHER | |||||||||||||
|
S4402A-80/TD
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | e0 | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 80 MHz | 80 MHz | CLOCK GENERATOR, OTHER | ||||||||||
|
S4402A-66
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 66 MHz | 66 MHz | CLOCK GENERATOR, OTHER | |||||||||||||
|
S4402
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 800 nm | COMMON ANODE, 4 ELEMENTS | 2 nA | YES | 60 °C | -20 °C | ROUND | 3 mm | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||
|
S4402A-66/D
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | e0 | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 66 MHz | 66 MHz | CLOCK GENERATOR, OTHER | ||||||||||
|
S4402A-80
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 80 MHz | 80 MHz | CLOCK GENERATOR, OTHER | |||||||||||||
|
S4402A-80/D
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 190 mA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | e0 | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.4681 mm | 11.4681 mm | APPLIED MICRO CIRCUITS CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | 80 MHz | 80 MHz | CLOCK GENERATOR, OTHER |