Filter Your Search
1 - 5 of 5 results
|
S4315-01
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 800 nm | HIGH SENSITIVITY | SINGLE | YES | AVALANCHE PHOTODIODE | 85 °C | -20 °C | ROUND | 500 µm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | ||||||||||||||||||||||
|
S4315-04
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 800 nm | HIGH SENSITIVITY | SINGLE | YES | AVALANCHE PHOTODIODE | 85 °C | -20 °C | ROUND | 3 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | ||||||||||||||||||||||
|
S4315-02
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 800 nm | HIGH SENSITIVITY | SINGLE | YES | AVALANCHE PHOTODIODE | 85 °C | -20 °C | ROUND | 1 mm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 | ||||||||||||||||||||||
|
S4315
ROHM Semiconductor
|
Check for Price | Active | YES | SINGLE WITH BUILT-IN DIODE | X-XXUC-N | 175 °C | 1 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UNSPECIFIED | ROHM CO LTD | UNCASED CHIP, X-XXUC-N | compliant | EAR99 | 2018-08-10 | 1.2 kV | 17 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | 15 pF | ENHANCEMENT MODE | N-CHANNEL | 42 A | SWITCHING | SILICON CARBIDE | ||||||||||||
|
S4315
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 800 nm | HIGH SENSITIVITY | SINGLE | YES | AVALANCHE PHOTODIODE | 85 °C | -20 °C | ROUND | 200 µm | HAMAMATSU PHOTONICS KK | TO-8, 6 PIN | unknown | 8541.40.60.50 |