Filter Your Search
1 - 1 of 1 results
|
S42C163120GP
CTS Corporation
|
Check for Price | Obsolete | 12 Ω | 2 % | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ANTI-SULFUR | 63 mW | 12 Ω | ISOLATED | 8 | 70 °C | 12 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 6.4 mm | 1.6 mm | CTS CORP | unknown | EAR99 |