Filter Your Search
1 - 1 of 1 results
|
S41X083105JP
CTS Corporation
|
Check for Price | Active | 1 MΩ | 5 % | 124 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 31 mW | 1 MΩ | ISOLATED | 4 | 70 °C | 1 MΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | CTS CORP | , | unknown | EAR99 | 8533.21.00.20 | CTS |