Parametric results for: S41C083154FP under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s41c083154fp
Select parts from the table below to compare.
Compare
Compare
S41C083154FP
CTS Corporation
Check for Price Obsolete 150 kΩ 1 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR ANTI-SULFUR 31.25 mW 150 kΩ ISOLATED 4 70 °C 150 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 2 mm 1 mm CTS CORP , unknown EAR99