Filter Your Search
1 - 1 of 1 results
|
S41C083130GP
CTS Corporation
|
Check for Price | Yes | Obsolete | 13 Ω | 2 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ANTI-SULFUR | 31.25 mW | 13 Ω | ISOLATED | 4 | 70 °C | 13 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 2 mm | 1 mm | CTS CORP | CHIP | compliant |