Filter Your Search
1 - 10 of 193 results
|
S402ES1AP
Littelfuse Inc
|
$0.3915 | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||
|
S402ES
Littelfuse Inc
|
$0.4337 | Yes | Active | 950 A | 500 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | LITTELFUSE | TO-92 | 3 | 8541.30.00.80 | |||||
|
S402ESRP
Littelfuse Inc
|
$0.4553 | Yes | Active | 950 A | 500 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | LITTELFUSE | TO-92 | 3 | 8541.30.00.80 | |||||
|
S402ESAP
Littelfuse Inc
|
$0.4560 | Yes | Active | 950 A | 500 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | LITTELFUSE | TO-92 | 3 | 8541.30.00.80 | |||||
|
S402ES1RP
Littelfuse Inc
|
$0.4585 | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||
|
S402TSRP
Littelfuse Inc
|
$0.5774 | Yes | Active | 950 A | 500 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 25 V/us | 800 mV | 15 A | 400 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | LITTELFUSE | 4 | 8541.30.00.80 | |||||||
|
S402BSRP
Littelfuse Inc
|
$0.6055 | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||
|
S402BS1RP
Littelfuse Inc
|
$0.6055 | Yes | Active | SCR | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
S402TS1RP
Littelfuse Inc
|
$0.6150 | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||||||
|
S4020L
Littelfuse Inc
|
$1.2575 | Yes | Obsolete | 20 kA | 1 mA | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 150 V/us | 2 V | 225 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | LITTELFUSE | TO-220AB | 3 | 8541.30.00.80 |