Filter Your Search
1 - 3 of 3 results
|
S4015L52V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S4015L52
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 400 V | 15 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4015L52
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |