Filter Your Search
1 - 2 of 2 results
|
FS4014DH00TU
Fagor Electrónica
|
Check for Price | Yes | Active | 40 mA | 400 V | 40 A | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
S4014DH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 40 kA | 3 mA | 115 mA | 75 mA | 400 V | 40 A | SCR | SINGLE | 750 V/us | 2.5 V | 415 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -45 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |