Filter Your Search
1 - 10 of 22 results
|
S4003LS359
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS352V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS3
Littelfuse Inc
|
Check for Price | Obsolete | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S4003LS3
Teccor
|
Check for Price | No | Transferred | 3 kA | 100 µA | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 5 V/us | 800 mV | 30 A | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S4003LS355V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS359V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS353V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS351V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S4003LS3V
Teccor
|
Check for Price | No | Obsolete | 3 kA | 100 µA | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 5 V/us | 800 mV | 30 A | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S4003LS356
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 45 µs | 800 mV | 1 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |