Filter Your Search
1 - 4 of 4 results
|
RS3JM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 500 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||
|
HS3JM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||
|
ES3JM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
S3JM6G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.15 V | 1.5 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 |