Filter Your Search
1 - 4 of 4 results
|
S3FB018XX-AV
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 26 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.2V MINIMUM SUPPLY | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 30 | unknown | 8542.31.00.01 | ||
|
S3FB018-SO
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.4 mm | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 32 | unknown | 8542.31.00.01 | |||
|
S3FB018-AV
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 24 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 30 | unknown | 8542.31.00.01 | |||
|
S3FB018XX-SO
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 26 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.2V MINIMUM SUPPLY | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.4 mm | 8.34 mm | 19.9 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, | 32 | unknown | 8542.31.00.01 |