Parametric results for: S3C84BB under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s3c84bb
Select parts from the table below to compare.
Compare
Compare
S3C84BBXXX-TW
Samsung Semiconductor
Check for Price Active 8 12 MHz 65536 2064 SAM88RC 8 16 12 MHz 70 YES 5 V CMOS NO NO YES 8 YES MROM 20 mA 5.5 V 2.7 V OTHER S-PQFP-G80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY LFQFP TQFP80,.55SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 12 mm 12 mm SAMSUNG SEMICONDUCTOR INC LFQFP, TQFP80,.55SQ compliant 8542.31.00.01
S3C84BBXXX-QW
Samsung Semiconductor
Check for Price Active 8 12 MHz 65536 2064 SAM88RC 8 16 12 MHz 70 YES 5 V CMOS NO NO YES 8 YES MROM 20 mA 5.5 V 2.7 V OTHER R-PQFP-G80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY LQFP QFP80,.7X.9,32 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 14 mm 20 mm SAMSUNG SEMICONDUCTOR INC compliant 8542.31.00.01
S3C84BBXX-QW
Samsung Semiconductor
Check for Price Obsolete 8 12 MHz 65536 2064 SAM88RC YES CMOS MROM 20 mA OTHER R-PQFP-G80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP80,.7X.9,32 compliant 8542.31.00.01
S3C84BBXX-TW
Samsung Semiconductor
Check for Price Obsolete 8 12 MHz 65536 2064 SAM88RC YES CMOS MROM 20 mA OTHER S-PQFP-G80 Not Qualified 85 °C -25 °C 80 PLASTIC/EPOXY QFP TQFP80,.55SQ SQUARE FLATPACK GULL WING 500 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, TQFP80,.55SQ compliant 8542.31.00.01