Filter Your Search
1 - 2 of 2 results
|
S3C8454XX-QW
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 25 MHz | 4096 | 1040 | SAM87RC | 8 | 16 | 25 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | 14 X 20 MM, QFP-80 | 80 | unknown | 8542.31.00.01 | ||
|
S3C8454XX-TW
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 25 MHz | 4096 | 1040 | SAM87RC | 8 | 16 | 25 MHz | 42 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | QFP | 12 X 12 MM, TQFP-80 | 80 | unknown | 8542.31.00.01 |