Filter Your Search
1 - 3 of 3 results
|
S3C8235XX-QT
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 528 | SAM88RC | 10 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MIN SUPPLY@4MHZ | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||
|
S3C8235XX-AT
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 528 | SAM88RC | 10 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MIN SUPPLY@4MHZ | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.8 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | ||
|
S3C8235XX-ET
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 528 | SAM88RC | 10 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MIN SUPPLY@4MHZ | NO | NO | YES | 8 | YES | MROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 |