Parametric results for: S3C2440 under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: s3c2440
Select parts from the table below to compare.
Compare
Compare
S3C2440AXX-YQ
Samsung Semiconductor
Check for Price Obsolete 32 400 MHz YES MICROPROCESSOR, RISC CMOS INDUSTRIAL S-PBGA-B289 Not Qualified 85 °C -40 °C 289 PLASTIC/EPOXY FBGA BGA289,17X17,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA289,17X17,32 unknown 8542.31.00.01
S3C2440A40-YQ80
Samsung Semiconductor
Check for Price Yes Yes Obsolete 32 400 MHz 32 27 66 MHz 130 YES 1.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 300 MHZ AT 1.2V NOM SUPPLY NO YES YES YES FLASH 1.35 V 1.15 V INDUSTRIAL S-PBGA-B289 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 289 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.22 mm 14 mm 14 mm SAMSUNG SEMICONDUCTOR INC 14 X 14 MM, ROHS COMPLIANT, FBGA-289 compliant 8542.31.00.01 BGA 289 3A991.A.2
S3C2440X01-YQ
Samsung Semiconductor
Check for Price Obsolete 32 400 MHz YES MICROPROCESSOR, RISC CMOS COMMERCIAL S-PBGA-B289 Not Qualified 70 °C 289 PLASTIC/EPOXY FBGA BGA289,17X17,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA289,17X17,32 compliant 8542.31.00.01